Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66319G0100X187
Order Code4244696
Product RangeB66319 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
3400+ | € 0.641 |
Price for:Pack of 3400
Minimum: 3400
Multiple: 3400
€ 2,179.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66319G0100X187
Order Code4244696
Product RangeB66319 Series
Technical Datasheet
Core TypeE
Core SizeE30/15/7
Core Material GradeN87
For Use WithGeneral Purpose
Effective Magnetic Path Length67mm
Ae Effective Cross Section Area60mm²
Inductance Factor Al460nH
Product RangeB66319 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
67mm
Inductance Factor Al
460nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E30/15/7
For Use With
General Purpose
Ae Effective Cross Section Area
60mm²
Product Range
B66319 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01074
Product traceability