Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66311G0500X127
Order Code4244694
Product RangeB66311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
5880+ | € 0.649 |
Price for:Pack of 5880
Minimum: 5880
Multiple: 5880
€ 3,816.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66311G0500X127
Order Code4244694
Product RangeB66311 Series
Technical Datasheet
Core TypeE
Core SizeE20/10/6
For Use WithGeneral Purpose
Core Material GradeN27
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al103nH
Product RangeB66311 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
For Use With
General Purpose
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
103nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E20/10/6
Core Material Grade
N27
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00377
Product traceability