Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66307G0100X187
Order Code2673483
Product RangeB66307 Series
Technical Datasheet
4,093 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over 
 Accurate delivery times will be calculated in Checkout 
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | € 0.650 | 
| 50+ | € 0.423 | 
| 250+ | € 0.346 | 
| 500+ | € 0.300 | 
| 1000+ | € 0.281 | 
| 2000+ | € 0.266 | 
Price for:Each
Minimum: 5
Multiple: 5
€ 3.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66307G0100X187
Order Code2673483
Product RangeB66307 Series
Technical Datasheet
Core TypeE
Core SizeE16/8/5
Core Material GradeN87
For Use WithSMPS Transformers
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al212nH
Product RangeB66307 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
212nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E16/8/5
For Use With
SMPS Transformers
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability