Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66297K0000X187
Order Code3931917
Product RangeB66297 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 96+ | € 5.810 |
Price for:Each
Minimum: 96
Multiple: 96
€ 557.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66297K0000X187
Order Code3931917
Product RangeB66297 Series
Technical Datasheet
Core TypeI
Core SizeELP102/20/38
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length121.2mm
Ae Effective Cross Section Area534.2mm²
Inductance Factor Al9300nH
Product RangeB66297 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
I
Core Material Grade
N87
Effective Magnetic Path Length
121.2mm
Inductance Factor Al
9300nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ELP102/20/38
For Use With
Transformers
Ae Effective Cross Section Area
534.2mm²
Product Range
B66297 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
Product traceability