Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65981Q0100K095
Order Code4167335
Product RangeB65981Q Series
Technical Datasheet
105 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.900 |
3+ | € 18.480 |
5+ | € 16.060 |
10+ | € 13.640 |
20+ | € 12.960 |
50+ | € 12.280 |
Price for:1 Set
Minimum: 1
Multiple: 1
€ 20.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65981Q0100K095
Order Code4167335
Product RangeB65981Q Series
Technical Datasheet
Core TypePQ
Core SizePQ50/50
For Use WithInductors / Transformers
Core Material GradeN95
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area332mm²
Inductance Factor Al100nH
Product RangeB65981Q Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
113mm
Inductance Factor Al
100nH
SVHC
No SVHC (21-Jan-2025)
Core Size
PQ50/50
Core Material Grade
N95
Ae Effective Cross Section Area
332mm²
Product Range
B65981Q Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
Product traceability