Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65803P0000Y038
Order Code2284330
Product RangeB65803 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1600+ | € 1.490 |
Price for:Each
Minimum: 1600
Multiple: 1600
€ 2,384.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65803P0000Y038
Order Code2284330
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4
Core Material GradeT38
For Use With-
Effective Magnetic Path Length17.3mm
Ae Effective Cross Section Area14.5mm²
Inductance Factor Al5µH
Product RangeB65803 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
T38
Effective Magnetic Path Length
17.3mm
Inductance Factor Al
5µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM4
For Use With
-
Ae Effective Cross Section Area
14.5mm²
Product Range
B65803 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175
Product traceability