Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65803J0000R087
Order Code4167324
Product RangeB65803 Series
Technical Datasheet
555 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.090 |
10+ | € 1.450 |
50+ | € 1.090 |
100+ | € 0.947 |
200+ | € 0.897 |
600+ | € 0.847 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€ 2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65803J0000R087
Order Code4167324
Product RangeB65803 Series
Technical Datasheet
Core TypeRM
Core SizeRM4/I
Core Material GradeN87
For Use WithInductors / Transformers
Effective Magnetic Path Length22mm
Ae Effective Cross Section Area13mm²
Inductance Factor Al1.1µH
Product RangeB65803 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
22mm
Inductance Factor Al
1.1µH
SVHC
No SVHC (21-Jan-2025)
Core Size
RM4/I
For Use With
Inductors / Transformers
Ae Effective Cross Section Area
13mm²
Product Range
B65803 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00165