Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900253078
Order Code3793717
Product RangeEnergizer Silver Oxide
Also Known As395, 399, E300792100
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900253078
Order Code3793717
Product RangeEnergizer Silver Oxide
Also Known As395, 399, E300792100
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR57
Battery TechnologySilver Oxide
External Diameter9.5mm
Battery Capacity50mAh
External Height2.7mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.8g
Battery IEC CodeSR926
Battery NEDA Code1162SO, 1165SO
Battery Compliance-
Product RangeEnergizer Silver Oxide
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
50mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR926
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR57
External Diameter
9.5mm
External Height
2.7mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
1162SO, 1165SO
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001