Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.840 |
5+ | € 6.730 |
10+ | € 6.300 |
20+ | € 5.910 |
50+ | € 5.270 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
€ 10.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900435856
Order Code4559190
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity240mAh
Battery TerminalsPressure Contact
External Height3.2mm
Pack Quantity6
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
240mAh
External Height
3.2mm
Weight
3g
Battery NEDA Code
5004LC
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2032
External Diameter
20mm
Battery Terminals
Pressure Contact
Pack Quantity
6
Battery IEC Code
CR2032
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225
UN Hazard Code:3090