Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900425741
Order Code3793721
Product RangeHearing Aid Battery Series
Also Known AsAC312E, PR41, E301431802
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900425741
Order Code3793721
Product RangeHearing Aid Battery Series
Also Known AsAC312E, PR41, E301431802
Technical Datasheet
Battery Voltage1.4V
Battery Size Code312
Battery TechnologyZinc Air
External Diameter7.9mm
Battery Capacity184mAh
Battery TerminalsPressure Contact
External Height3.6mm
Pack Quantity8
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodePR41
Battery NEDA Code7002ZD
Battery Compliance-
Product RangeHearing Aid Battery Series
Product Overview
- 312 zinc air (Zn/O2) energizer (battery)
- Brown tab colour
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.4V
Battery Technology
Zinc Air
Battery Capacity
184mAh
External Height
3.6mm
Battery Type / Size
Button Cell
Battery IEC Code
PR41
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
312
External Diameter
7.9mm
Battery Terminals
Pressure Contact
Pack Quantity
8
Weight
0.5g
Battery NEDA Code
7002ZD
Product Range
Hearing Aid Battery Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85066000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001