Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 20.280 |
| 5+ | € 17.820 |
| 10+ | € 15.900 |
| 20+ | € 14.340 |
| 50+ | € 14.050 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€ 20.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900417012
Order Code4559179
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity1.3Ah
External Diameter14.5mm
Battery Size CodeAA
Battery TerminalsRaised Positive and Flat Negative
External Height50.5mm
Pack Quantity4
Battery Type / SizeAA
Weight22g
Battery IEC CodeHR6
Battery NEDA Code1.2H2
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
1.3Ah
Battery Size Code
AA
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
HR6
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
4
Weight
22g
Battery NEDA Code
1.2H2
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108
UN Hazard Code:3496