Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900416985
Order Code4559250
Product RangeNH12-700 Series
Technical Datasheet
8 In Stock
Need more?
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 35.440 |
| 5+ | € 31.140 |
| 10+ | € 27.780 |
| 20+ | € 25.070 |
| 50+ | € 24.570 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€ 35.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900416985
Order Code4559250
Product RangeNH12-700 Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity10
Weight11g
Battery IEC CodeHR03
Battery NEDA Code1.2H1
Product RangeNH12-700 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
700mAh
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
Weight
11g
Battery NEDA Code
1.2H1
SVHC
No SVHC (27-Jun-2024)
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
Pack Quantity
10
Battery IEC Code
HR03
Product Range
NH12-700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3496