Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.340 |
5+ | € 20.510 |
10+ | € 18.290 |
20+ | € 16.510 |
50+ | € 16.180 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900332872
Order Code4559182
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
External Height49mm
Battery TerminalsSnap Contact
Pack Quantity1
External Width26.5mm
External Depth17.5mm
Weight33.9g
Battery IEC Code6AM6
Battery NEDA Code1604LC
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Battery Voltage
9V
Battery Technology
Lithium Manganese Dioxide
External Height
49mm
Pack Quantity
1
External Depth
17.5mm
Battery IEC Code
6AM6
Product Range
-
Battery Size Code
PP3
Battery Capacity
800mAh
Battery Terminals
Snap Contact
External Width
26.5mm
Weight
33.9g
Battery NEDA Code
1604LC
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85078000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
UN Hazard Code:3090