Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900262636
Order Code1494849
Product RangeL91 Series
Also Known AsL91, FR14505, FR6, 629762
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900262636
Order Code1494849
Product RangeL91 Series
Also Known AsL91, FR14505, FR6, 629762
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyLithium Iron Disulphide
External Diameter14.5mm
Battery Capacity3Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Battery Type / SizeAA
Weight14.5g
Battery IEC CodeFR6
Battery NEDA Code15LF
Battery Compliance-
Product RangeL91 Series
Product Overview
1.5V lithium iron disulphide AA batteries which have many benefits over standard alkaline batteries. Ideal for use in high drain devices, such as digital cameras, MP3 players and GPS systems
- Lasts 7x longer than standard alkaline batteries in digital cameras
- Minimal capacity loss at low temperatures
- 33% less weight than alkaline equivalent
- Thermal overload protection
- Up to 10 year shelf life
- Operating temperature range -40°C to +60°C
Contents
Contents: Batteries only
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Lithium Iron Disulphide
Battery Capacity
3Ah
Battery Terminals
Raised Positive and Flat Negative
Battery Type / Size
AA
Battery IEC Code
FR6
Battery Compliance
-
Battery Size Code
AA
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
2
Weight
14.5g
Battery NEDA Code
15LF
Product Range
L91 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
UN Hazard Code:3090