Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENERGIZER
Manufacturer Part No7638900252989
Order Code3793695
Product RangeEnergizer Silver Oxide
Also Known As357, 303, E300790300
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerENERGIZER
Manufacturer Part No7638900252989
Order Code3793695
Product RangeEnergizer Silver Oxide
Also Known As357, 303, E300790300
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity138mAh
External Height3.6mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeButton Cell
Weight2.3g
Battery IEC CodeSR1154
Battery NEDA Code1131SOP
Battery Compliance-
Product RangeEnergizer Silver Oxide
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
138mAh
Battery Terminals
Pressure Contact
Battery Type / Size
Button Cell
Battery IEC Code
SR1154
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR44
External Diameter
11.6mm
External Height
3.6mm
Pack Quantity
1
Weight
2.3g
Battery NEDA Code
1131SOP
Product Range
Energizer Silver Oxide
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001