Quantity | Price (ex VAT) |
---|---|
1+ | € 228.190 |
Product Information
Product Overview
TM311-AAC0BG2BBB4A2 is an iTHERM CompactLine TM311 series, sanitary thermometer. It provides accurate and fast process temperature measurements in hygienic and aseptic applications. Its temperature sensor offers a 4-wire connection or feeds into a smart temperature transmitter with 4 to 20mA, IO-link (auto-detect) or switch output. Featuring TipSens technology, the RTD (Pt100; Class A) delivers response times as low as 1.5s (t90) for optimum process control. This versatile device is a great choice to drive plant standardization. It is developed for universal use in hygienic and aseptic applications in the food, beverages and pharmaceutical industries, and for optimum standardization for machine and skid builders.
- Non-hazardous area + UK marking approval, IO-link/4-20mA, 0 to 150°C output
- W/o thermowell, direct contact; 6mm (design; diameter insert), 316L material wetted parts
- G1/4 male thread ISO228, 316L (process connection), 30mm immersion length
- Ra <lt/>= 0.76um/30uinch (surface wetted parts), TipSens; -50 to 200°C (sensor type measuring range)
- Developed for universal use in sterile applications, ambient temperature range from -50°C to 200°C
- High standardization potential for skid builders, machine and plant manufacturers
- Compact, accurate and fast RTD sensor with IO-link for sterile applications
- IP69 protection class, device safety to EN 610101-1 and CSA C/US
- Electromagnetic compatibility (NAMUR NE 21), device diagnostic information (NAMUR NE 43)
- Hygienic design manufactured from high-grade stainless steel
Technical Specifications
Pt100
200°C
24VDC
4mA to 20mA
Panel Mount
85°C
To Be Advised
-50°C
-
Analogue
-
-40°C
iTHERM CompactLine TM311 Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate