Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTM101-AACCA6BC1A1A1
Order Code4354791
Product RangeTM101 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 118.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 118.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoTM101-AACCA6BC1A1A1
Order Code4354791
Product RangeTM101 Series
Technical Datasheet
Temperature Sensor TypePt100
Measured Temperature Min-50°C
Measured Temperature Max200°C
Supply Voltage Min24V
Supply Voltage Max230V
Temperature Transmitter Output TypeAnalogue
Temperature Transmitter Output4mA to 20mA
Loop PoweredYes
Sensor MountingPanel Mount
Operating Temperature Min-50°C
Operating Temperature Max200°C
Product RangeTM101 Series
SVHCTo Be Advised
Product Overview
TM101-AACCA6BC1A1A1 is an iTHERM moduline TM101 series, RTD or thermocouple temperature probe for direct installation in various industrial applications. This basic thermometer offers reliable temperature measurement performance with basic sensor technology, a standard extension neck and a fixed, non-replaceable insert for use in non-hazardous areas. The devices are available with optional Bluetooth®-enabled head transmitters with 4 to 20mA output or HART® communication, providing enhanced measurement accuracy and reliability compared to directly wired sensors.
- Excellent value for money and fast global delivery, wide range of process connections
- User-friendly product selection, smart design for easy maintenance
- Non-hazardous area approval, G1/2 male thread; 316Lmaterial (process connection)
- 150mm immersion length, shortest possible lagging length
- 1xPt100 TF sensor, 4-wire; A class -50 to +200°C measuring range, 316L material
- Terminal block electrical connection, IP66 protection class
- TA20AB terminal head, 1x M20x1.5 female thread, small, cover screwed; Alu material
- Basic technology metric style universal range of application direct process contact
- Resistance temperature detector measuring principle, straight tip shape
Technical Specifications
Temperature Sensor Type
Pt100
Measured Temperature Max
200°C
Supply Voltage Max
230V
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Panel Mount
Operating Temperature Max
200°C
SVHC
To Be Advised
Measured Temperature Min
-50°C
Supply Voltage Min
24V
Temperature Transmitter Output Type
Analogue
Loop Powered
Yes
Operating Temperature Min
-50°C
Product Range
TM101 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.47