Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA15-AAC3F1
Order Code4598875
Product RangeRIA15 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 396.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 396.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA15-AAC3F1
Order Code4598875
Product RangeRIA15 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent
Meter Range4mA to 20mA
Digit Height17mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRIA15 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
RIA15 Series
Meter Function
Current
Digit Height
17mm
Panel Cutout Width
92mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39