Print Page
Product Overview
The 12VDC ‘G’ Range, ‘N’ Series power supplies has been designed for CCTV, access control and general purpose applications that require the use of a standby battery. The products use energy efficient switch mode technology and have a universal mains supply input (90V—264VAC).
- 12VDC Switch Mode PSU (13.8V) 3Amp to load + 0.5A battery charging
- Efficient Switch Mode operation
- Multi LED status indication
- Fit up to 17Ah battery
- ‘C’ Box with hinge lid
- Dimensions (HxWxD): 275x330x80mm
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
12VDC
Product Range
N Series
Output Power Max
12W
Output Current - Output 1
1A
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
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.08