Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELEMENT14
Manufacturer Part NoMINODE_KIT_V1
Order Code2821832
Product RangeElement14 mi:node
Also Known AsGTIN UPC EAN: 0713179636146
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerELEMENT14
Manufacturer Part NoMINODE_KIT_V1
Order Code2821832
Product RangeElement14 mi:node
Also Known AsGTIN UPC EAN: 0713179636146
Technical Datasheet
Accessory TypeProject kit
For Use Withmicro:bit
Kit Contentsmicro:bit connection board, sensors, mini fan, speaker, PIR, LED, switch, relay, cables, USB cables and user guide
Product RangeElement14 mi:node
Product Overview
A fun, easy to use modular kit designed to help teens get interested in IoT mechanics with minimal effort. The pack consists of a main connection board that houses the micro:bit edge connector and several modules that range from light and sound sensors to LEDs, speakers and even fans!
- The modules snap together like building blocks - complete a working circuit in less than a minute
- No soldering is required, designed for kids aged 14 and above
- Comes complete with a full guide that includes various project ideas
Applications
IoT (Internet of Things), Hobby & Education
Contents
micro:bit connection board, light sensor, temperature/humidity sensor, sound sensor, rotary angle, mini fan, speaker, PIR motion sensor, RGB LED, switch, relay, 8x universal 4-pin cables, 2x Micro USB cables and user guide
Technical Specifications
Accessory Type
Project kit
Kit Contents
micro:bit connection board, sensors, mini fan, speaker, PIR, LED, switch, relay, cables, USB cables and user guide
For Use With
micro:bit
Product Range
Element14 mi:node
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5056