Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5640RP250G
Order Code2786027
Product RangeUR5640
Also Known AsGTIN UPC EAN: 5028356107087 EUR5640, UR5640, EUR5640RP250G, UR5640RP250G
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 29.320 |
Price for:Each
Minimum: 1
Multiple: 1
€ 29.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5640RP250G
Order Code2786027
Product RangeUR5640
Also Known AsGTIN UPC EAN: 5028356107087 EUR5640, UR5640, EUR5640RP250G, UR5640RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourTransparent
Volume-
Weight250g
Product RangeUR5640
SVHCNo SVHC (20-Jun-2016)
Product Overview
UR5640 is an optically clear resin making it ideal for LED encapsulation, suitable for aesthetic as well as protective application over the top of the luminaire. Due to the aliphatic chemical nature of the resin chemistry, the cured UR5640 is naturally resistant to the yellowing effects of UV light, making it useful for a range of outdoor applications. UR5640 shows excellent weather resistance, as well as chemical resistance against a range of chemicals. This enables this clear, though yet flexible resin to be used in a range of applications, both indoor or out.
- Water white transparency
- Ideal for LED applications
- Excellent resistance to yellowing effects of UV light
- Excellent scratch and mark resistance
- High resistance to weather, acids and alkalis, water and mould growth
- Excellent processability
- RoHS-2 Compliant
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Transparent
Weight
250g
SVHC
No SVHC (20-Jun-2016)
Dispensing Method
Packet
Volume
-
Product Range
UR5640
Technical Docs (2)
Alternatives for UR5640RP250G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301