Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoUR5545RP250G
Order Code2377539
Also Known AsEUR5545RP250G
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 25.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 25.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoUR5545RP250G
Order Code2377539
Also Known AsEUR5545RP250G
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourBlack
Volume-
Weight250g
Product Range-
Product Overview
This Black Polyurethane resin is unique when it comes to encapsulation and cable jointing compounds. It extends the standard urethane technology to create specialised properties useful for a host of applications. Its excellent adhesion to a wide range of materials, combined with its tough resilience make it a perfect choice for cable joining. Its low viscosity and fast gel time make for easy potting, while it maintains a hard finish to offer good physical protection. It exhibits excellent resistance to harsh environments including acid, alkali and other aqueous materials.
- Fast-cure system
- Tough, resilient polyurethane resin - very durable
- Low viscosity
- Excellent adhesion
- Excellent resistance to harsh chemical environments
- Suitable for cable jointing applications
- RoHS-2 Compliant
Applications
Maintenance & Repair
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
Black
Weight
250g
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.365