Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoTBS20S
Order Code1841554
Product RangeTBS Series
Also Known AsGTIN UPC EAN: 5028356104154 , ETBS20S
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoTBS20S
Order Code1841554
Product RangeTBS Series
Also Known AsGTIN UPC EAN: 5028356104154 , ETBS20S
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBlue / Cream
Thermal Conductivity1.1W/m.K
Tensile Strength22N/mm²
Dispensing MethodSyringe
Volume20ml
Weight-
Product RangeTBS Series
SVHCTo Be Advised
Product Overview
TBS20S is a thermal bonding system. It is a two part epoxy bonding system which utilises metal oxides to provide excellent thermal conductivity whilst being electrically insulating. It is especially useful in the manufacture of heatsink assemblies where ‘piggy back’ arrangements are applied and where the manufacture design of heat sinks does not allow for welding or brazing techniques to be employed due to complexity or geometry of the fins. TBS is also ideal for use as a bonding medium in surface mounting assemblies.
- 36 months shelf life
- 20ml (two syringes)
- High bond strength and excellent adhesion provides an alternative to welding techniques
- Very good thermal conductivity, optimum efficiency of heat dissipation
- Contains solid glass spheres, aids application by controlling the correct coating thickness
- Room temperature curing, simple mixing and curing procedures for ease of use
- Blue colour (part A) and cream colour (part B)
- Viscosity of 70-80(Pa s) at 1rpm, 1.85g/ml cured density, 2200N/cm² tensile strength
- Operating temperature range from -40°C to + 120°C
- Electric strength of 11 to 12KV/mm
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.1W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Adhesive Colour
Blue / Cream
Tensile Strength
22N/mm²
Volume
20ml
Product Range
TBS Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
UN Hazard Code:1760