Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoRCS
Order Code2614865
Also Known AsRCS310ML , ERCS310ML
Technical Datasheet
1 In Stock
24 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 55.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 55.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoRCS
Order Code2614865
Also Known AsRCS310ML , ERCS310ML
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant Colour-
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
RCS is a single component, non-slump, solvent-free, low odour RTV which cures upon exposure to atmospheric moisture. The product offers high bond strength when applied to a variety of surfaces and exhibits rapid tack-free times. Based on modified polymer technology RCS offers good electrical insulating characteristics and elasticity, making it ideal for a wide variety of bonding and sealing applications.
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
-
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:35069900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.57