Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoIPA400H
Order Code279511
Product RangeElectrolube - IPA
Also Known AsEIPA400H, GTIN UPC EAN: 5028356100026
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoIPA400H
Order Code279511
Product RangeElectrolube - IPA
Also Known AsEIPA400H, GTIN UPC EAN: 5028356100026
Technical Datasheet
Cleaner TypeGeneral Purpose
Cleaner ApplicationsElectronic, PCBs
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeElectrolube - IPA
Alternatives for IPA400H
1 Product Found
Product Overview
IPA is a cleaning solvent which is internationally approved to standards required by the major electronics manufacturers. The product is designed for use where the application of CFC based solvents is undesirable. IPA will clean thoroughly all electronic equipment and is safe to use on most plastics. IPA is 100% Ozone Friendly.
- Efficient general purpose electronic cleaning solvent
- Removes contamination from PCBs
- Excellent plastics compatibility
- Economic in use
- 100% Ozone Friendly
Technical Specifications
Cleaner Type
General Purpose
Dispensing Method
Aerosol
Weight
-
Cleaner Applications
Electronic, PCBs
Volume
400ml
Product Range
Electrolube - IPA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398
UN Hazard Code:1950