Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoHTS35SL
Order Code891344
Product RangeHTS Series
Also Known AsEHTS35SL, GTIN UPC EAN: 5028356104130
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 19.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 19.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoHTS35SL
Order Code891344
Product RangeHTS Series
Also Known AsEHTS35SL, GTIN UPC EAN: 5028356104130
Technical Datasheet
Dispensing MethodSyringe
Volume35ml
Weight-
Product RangeHTS Series
SVHCTo Be Advised
Product Overview
HTS35SL is a silicone heat transfer compound. This is a metal oxide filled silicone oil providing an extremely efficient and exceptionally thermally conductive compound which will operate over a wide temperature range. Electrolube Heat Transfer Compound is recommended where the efficient and reliable thermal coupling of electrical and electronic components is required or between any surface where thermal conductivity of heat dissipation is important.
- Excellent non-creep characteristics
- Vibration stable, designed for gap filling applications
- Wide operating temperature range: -50°C to +200°C
- Thermal conductivity even at high temperatures: 0.90 W/m.K
- Low in toxicity and economical in use
- Low evaporation weight loss
- 35ml Syringe
Technical Specifications
Dispensing Method
Syringe
Weight
-
SVHC
To Be Advised
Volume
35ml
Product Range
HTS Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
UN Hazard Code:3082