Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoFRE400
Order Code2831667
Product RangeElectrolube - FRE
Also Known AsEFRE400, GTIN UPC EAN: 5028356101252
Technical Datasheet
73 In Stock
108 more incoming. You can reserve stock now
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoFRE400
Order Code2831667
Product RangeElectrolube - FRE
Also Known AsEFRE400, GTIN UPC EAN: 5028356101252
Technical Datasheet
Dispensing MethodAerosol
Volume400ml
Weight-
Product RangeElectrolube - FRE
Product Overview
Electrolube Freezer, FRE, is a powerful non-corrosive refrigerant for use as a rapid and safe method of cooling small components, particularly in electrical and electronic equipment, and to detect faulty soldered joints and overheating components. Electrolube Freezer utilises Non Ozone Depleting materials.
- Standard freezer for non-sensitive, electronic fault finding
- Can aid mechanical shrink fitting
- Non-flammable, cools down to -55°C
- Prevents damage to components during soldering
- 400ml
Technical Specifications
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (20-Jun-2016)
Volume
400ml
Product Range
Electrolube - FRE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:29035100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.543
UN Hazard Code:1950