Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoDDF400 ML
Order Code1743729
Also Known AsEDDF400
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoDDF400 ML
Order Code1743729
Also Known AsEDDF400
Technical Datasheet
Lubricant Type-
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
Electrolube DDF has been developed for the rapid and reliable detection of air and gas leaks from all types of pipework and vessels. Non-flammable and 100% Ozone Friendly, DDF is safe for the user and for the environment. DDF is water based and contains anti-corrosion agents to ensure that metals and painted surfaces are not attacked.
- Allows immediate detection of air and gas leaks from all types of pipework and vessels
- Non-flammable and safe to use
- Water-based
- Contains anti-corrosion agents to ensure that substrates are not affected
Technical Specifications
Lubricant Type
-
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:29031900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.398
UN Hazard Code:1950