Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoCPL200H
Order Code521462
Also Known AsECPL200H, GTIN UPC EAN: 5028356100064
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoCPL200H
Order Code521462
Also Known AsECPL200H, GTIN UPC EAN: 5028356100064
Technical Datasheet
Coating TypePaint
Coating ApplicationsPCBs
Dispensing MethodCan
Coating ColourTransparent
Volume200ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
CPL is a general purpose coating designed to protect printed circuit boards from environmental attack. The high gloss properties of CPL also make it an ideal choice for over-coating applications where cosmetics are a contributing factor. It is also suited for protecting ferrous metals from corrosion
- General purpose coating for PCBs giving high quality glossy finish
- Ideal for protecting ferrous metals from corrosion
- Good resistance to humidity
- Resolderability through the lacquer
- No UV trace
- Also used as a top coat for protecting conductive lacquers
Technical Specifications
Coating Type
Paint
Dispensing Method
Can
Volume
200ml
Product Range
-
Coating Applications
PCBs
Coating Colour
Transparent
Weight
-
SVHC
To Be Advised
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
UN Hazard Code:1950