Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648374-1
Order Code1924239
Your Part Number
Technical Datasheet
18 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | € 3.870 |
Price for:Each
Minimum: 5000
Multiple: 5000
€ 19,350.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerELCON - TE CONNECTIVITY
Manufacturer Part No6648374-1
Order Code1924239
Technical Datasheet
Product Range-
Contact PlatingGold Plated Contacts
Contact Material-
Contact Gender-
Contact Termination Type-
Wire Size AWG Min14AWG
Wire Size AWG Max12AWG
Technical Specifications
Product Range
-
Contact Material
-
Contact Termination Type
-
Wire Size AWG Max
12AWG
Contact Plating
Gold Plated Contacts
Contact Gender
-
Wire Size AWG Min
14AWG
Alternatives for 6648374-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability