Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELC
Manufacturer Part NoALR3002M
Order Code8573867
Product RangeALR Series
Also Known AsGTIN UPC EAN: 3760244880130
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 307.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 307.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoALR3002M
Order Code8573867
Product RangeALR Series
Also Known AsGTIN UPC EAN: 3760244880130
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs2 Output
Output Voltage Min0V
Output Voltage Max30V
Output Current Min0A
Output Current Max2.5A
Power Rating120W
Supply Voltage Min207VAC
Supply Voltage Max253VAC
Manufacturer Warranty2 Years
Product RangeALR Series
Plug TypeEU, UK
Product Overview
- Adjustable, 2 Outputs AC/DC, 0 V, 30 V, 0 A, 2.5 A & Current generator
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
0V
Output Current Min
0A
Power Rating
120W
Supply Voltage Max
253VAC
Product Range
ALR Series
SVHC
No SVHC (17-Jan-2023)
No. of Outputs
2 Output
Output Voltage Max
30V
Output Current Max
2.5A
Supply Voltage Min
207VAC
Manufacturer Warranty
2 Years
Plug Type
EU, UK
Technical Docs (1)
Alternatives for ALR3002M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.4