Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No89STRA-AQ
Order Code4247537
Product Range89 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 218.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 218.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No89STRA-AQ
Order Code4247537
Product Range89 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeStrobe
Lens Diameter-
Product Range89 Series
IP / NEMA Rating-
Power Rating-
External Height127mm
Operating Temperature Min0°C
Operating Temperature Max49°C
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
-
External Height
127mm
Operating Temperature Max
49°C
Supply Voltage VAC
24V
Visual Signal Type
Strobe
Product Range
89 Series
Power Rating
-
Operating Temperature Min
0°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254923