Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51A-N5-40W
Order Code1897305
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 347.000 | 
| 5+ | € 257.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 347.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDWARDS SIGNALING PRODUCTS
Manufacturer Part No51A-N5-40W
Order Code1897305
Technical Datasheet
Supply Voltage VAC120V
Supply Voltage VDC-
Module Lens ColourAmber
Visual Signal TypeFlashing
Tones-
IP / NEMA Rating-
Sound Pressure Level (SPL)95dB
Lens Diameter-
External Height187mm
Connection Type-
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Supply Voltage VAC
120V
Module Lens Colour
Amber
Tones
-
Sound Pressure Level (SPL)
95dB
External Height
187mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
-
Lens Diameter
-
Connection Type
-
Operating Temperature Max
66°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916