Print Page
Product Information
ManufacturerEDDYSTONE
Manufacturer Part No27134PDLA
Order Code301607
Product RangeEddystone
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric111mm
External Width - Metric60mm
External Depth - Metric50mm
IP RatingIP54
Body ColourNatural
NEMA Rating-
External Height - Imperial4.37"
External Width - Imperial2.36"
External Depth - Imperial1.97"
Product RangeEddystone
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 27134PDLA is an Electronic Instrument Enclosure made of rugged die-cast aluminium alloy. The lap joint construction provides protection against access of dust and splashing water and also provides excellent EMC performance.
- Lids are retained by M3.5 x 12 countersunk screws
- Countersunk lid holes
- Low side wall draft angle (2° or less) for easy PCB mounting
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
111mm
External Depth - Metric
50mm
Body Colour
Natural
External Height - Imperial
4.37"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2022)
Enclosure Material
Diecast Aluminium
External Width - Metric
60mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
Eddystone
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2