ED-HMI2120-101C-12164EU
Industrial Panel PC, RPI CM4, 2GB LPDDR4, 1.5GHz, BCM2711, 64-bit ARM Cortex-A72, 16GB eMMC, 4G/LTE
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 321.110 |
Product Information
Product Overview
ED-HMI2120-101C-12164EU is an ED-HMI2120 series high reliability industrial panel PC with 10.1-inch LCD touch screen based on Raspberry Pi CM4. Wide voltage power input range of DC 9Vto 36V with reverse polarity protection, overvoltage protection and overcurrent protection. Integrated supercapacitor (backup power supply, optional), RTC, Watch Dog, EEPROM and crypto authentication. It connects with various 4G LTE modules(EC25-EUX module) through the Mini PCIe interface, with antenna such as LTE-FDD: B1/B3/B7/B8/B20/B28A, LTE-TDD: B38/B40/B41, WCDMA: B1/B8 and GSM/EDGE: B3/B8.
- 2GB DDR and 16GB eMMC
- Broadcom BCM2711, quad core Arm Cortex-A72 (ARM v8) 64-bit SoC at 1.5GHz
- Dual Lans, 1 x gigabit Ethernet and 1 x 100M Ethernet
- 4 x isolated RS232/485 with electrostatic and surge protection
- 2.4GHz and 5GHz dual-band Wi-Fi, Bluetooth and 4G/LTE module (Europe)
- Embedded installation, compatible with VESA standard bracket installation
- 1280 x 800 resolution, 16.7MBcolors, LED backlight, MTBF>30000h
- Luminance is 400cd/m^2, 1000:1 contrast ratio, 30ms response time
- Linux driver support
- Viewing angle (CR≥10): 80°(L)/80°(R)/80°(U)/80°(D)
Contents
1 x ED-HMI2120-101C unit, 4 x buckles (including 4xM4*8 screws and 4xM4*16 screws), 1 x 2.4GHz/5GHz Wi-Fi/BT antenna, 1 x 4G/LTE antenna.
Technical Specifications
Broadcom BCM2711
4 Cores
1.5GHz
2.4GHz and 5GHz IEEE 802.11 a/b/g/n/ac
ED-HMI2120 Series
64-bit ARM Cortex-A72 v8
2GB LPDDR4
Ethernet, HDMI, PCIe, RS485, RS232, USB
Bluetooth 5.0
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate