Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 52.750 |
5+ | € 42.770 |
10+ | € 36.800 |
25+ | € 33.330 |
50+ | € 29.860 |
100+ | € 29.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 52.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEDAC
Manufacturer Part No687A04210A01E06
Order Code4306619
Connector Type BFree End
Current Rating2A
Cable Length - Metric600mm
Cable Length - Imperial23.7"
Additional Connector-
Jacket Colour-
Voltage Rating5V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type B
Free End
Cable Length - Metric
600mm
Additional Connector
-
Voltage Rating
5V
SVHC
No SVHC (23-Jan-2024)
Current Rating
2A
Cable Length - Imperial
23.7"
Jacket Colour
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001