Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI4040R3-2R2-R
Order Code4077746
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
3500+ | € 0.471 |
Price for:Each (Supplied on Full Reel)
Minimum: 3500
Multiple: 3500
€ 1,648.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-MPI4040R3-2R2-R
Order Code4077746
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)7.9A
Product Range0
Inductor Case / Package-
DC Resistance Max0.048ohm
Inductance Tolerance± 20%
Product Length4.06mm
Product Width4.45mm
Product Height1.85mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
0
DC Resistance Max
0.048ohm
Product Length
4.06mm
Product Height
1.85mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
7.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019