Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932
Order Code4059223
Product RangeECS-CDX Series
Technical Datasheet
621 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.464 |
50+ | € 0.431 |
100+ | € 0.398 |
250+ | € 0.379 |
500+ | € 0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-390-CDX-1932
Order Code4059223
Product RangeECS-CDX Series
Technical Datasheet
Frequency Nom39MHz
Crystal CaseSMD, 2mm x 1.6mm
Frequency Stability + / -13ppm
Load Capacitance10pF
Frequency Tolerance + / -8ppm
Product RangeECS-CDX Series
Operating Temperature Min-40°C
Operating Temperature Max95°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
39MHz
Frequency Stability + / -
13ppm
Frequency Tolerance + / -
8ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 2mm x 1.6mm
Load Capacitance
10pF
Product Range
ECS-CDX Series
Operating Temperature Max
95°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00683