Quantity | Price (ex VAT) |
---|---|
1+ | € 764.210 |
Product Information
Product Overview
UL0250+ is a premier Ultralift Plus lifting magnet that provides fast and efficient lifting for a wide range of loads in the factory or workshop. It's capable of lifting both round and flat section loads. Ultralift Plus uses high intensity neodymium 'rare earth' magnet material for the highest power to weight ratio. The material is permanently magnetic, and switching the Ultralift Plus on and off is manual, so no power is required and it has no operating costs. When under tension the lifting eye automatically locks the handle ensuring that the load cannot be released. User can use it almost anywhere - just hook it to your hoist or crane. Ultralift Plus is backed by a 3 year warranty.
- Safety shim enables pre-testing of the load thereby ensuring a 3:1 guaranteed safety factor
- Safety button - locks the handle in place preventing the accidental release of the load
- Quicker, easier and safer to use than slings, chains, hooks and grabs, and do not mark the load
- 1500mm maximum material length
- 250Kg SWL, 25mm minimum thickness (flat section)
- 100Kg SWL, 300mm maximum diameter (round section)
Technical Specifications
Magnetic Pick-Up Tool
-
No SVHC (25-Jun-2025)
214mm
UltraLift Plus Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate