Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE856/2
Order Code3765474
Technical Datasheet
Depth6mm
Length43mm
Width31mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rubber covered rectangular neodymium pots with internal thread
- 1 x M4 thread size
- 43(L) x 31(W)mm size
- 6mm thickness
Technical Specifications
Depth
6mm
Width
31mm
SVHC
No SVHC (25-Jun-2025)
Length
43mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14