Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | € 132.990 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,329.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2S130-AB03-11
Order Code2748466
Product RangeW2S130
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size130mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM200CFM
Noise Rating-
Power Rating45W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP RatingIP54
Air Flow - m3/min5.667m³/min
Product RangeW2S130
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
130mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
3250rpm
Current Rating
300mA
Air Flow - m3/min
5.667m³/min
SVHC
No SVHC (25-Jun-2020)
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
200CFM
Power Rating
45W
Power Connection Type
2 Lead Wires
IP Rating
IP54
Product Range
W2S130
Technical Docs (2)
Alternatives for W2S130-AB03-11
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1