Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
50 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 457.850 |
5+ | € 446.400 |
10+ | € 434.950 |
25+ | € 412.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 457.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E280-AE52-05
Order Code2888966
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size280mm
External Depth125mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating225W
Product Range-
IP RatingIP44
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
125mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
225W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
280mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.524472