Print Page
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 117.290 |
Price for:Each
Minimum: 10
Multiple: 10
€ 1,172.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E220-AA44-23
Order Code1426730
Product RangeR2E220
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth63mm
Air Flow - CFM530CFM
Flow Rate - Metric14.84m³/min
Flow Rate - Imperial530CFM
Air Flow - m3/min14.84m³/min
Noise Rating74dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating100W
Product RangeR2E220
IP Rating-
Product Overview
R2E220-AA44-23 is a backward-curved, single-intake, AC centrifugal fan.
- 220mm fan size, unpainted rotor surface
- PA6 plastic, glass-fibre reinforced impeller material
- Number of blades are 11
- Direction of rotation is clockwise, viewed toward rotor
- Degree of protection is IP44 (installation- and position-dependent)
- Permissible ambient motor temperature (transp/storage) range from -40°C to +80°C
- EN 60335-1 standard, CSA C22.2 No. 113, CCC, EAC, UL 507 approved
- Nominal voltage is 115V AC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
63mm
Flow Rate - Metric
14.84m³/min
Air Flow - m3/min
14.84m³/min
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
-
Supply Voltage
115VAC
Fan Frame Size
220mm
Air Flow - CFM
530CFM
Flow Rate - Imperial
530CFM
Noise Rating
74dBA
Power Connection Type
2 Lead Wires
Product Range
R2E220
Alternatives for R2E220-AA44-23
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84145920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.587574