Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoD2E160-AH02-15
Order Code2575943
Product RangeD2E160 Series
Technical Datasheet
13 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,097.000 |
5+ | € 1,064.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1,097.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoD2E160-AH02-15
Order Code2575943
Product RangeD2E160 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth276mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating730W
Product RangeD2E160 Series
IP RatingIP00
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
276mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
730W
IP Rating
IP00
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
Terminals
Product Range
D2E160 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.2472