Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVLT45P
Order Code2128152
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.000 |
5+ | € 37.230 |
10+ | € 36.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-PVLT45P
Order Code2128152
Product RangeRMQ-Titan M22
Technical Datasheet
For Use WithEmergency-STOP Pushbutton Switches
Contact Configuration1CO
IP / NEMA RatingIP67, IP69K
IP Rating-
Product RangeRMQ-Titan M22
Product Overview
The M22-PVLT45P is a red Mushroom Head Actuator with turn unlatching mechanism for unlocking. It is illuminated with LED element and supports flush-mount. This actuator is suitable for use with the RMQ-Titan emergency stop pushbuttons/emergency-stop buttons.
- -25 to 70°C Operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
For Use With
Emergency-STOP Pushbutton Switches
IP / NEMA Rating
IP67, IP69K
Product Range
RMQ-Titan M22
Contact Configuration
1CO
IP Rating
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042