2 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.230 |
5+ | € 7.050 |
10+ | € 6.870 |
20+ | € 6.800 |
50+ | € 6.540 |
Product Overview
The KD1 series Pushbutton Circuit Protector provides circuit protection similar to a fuse. Both cut-off current flow in the event of overload current conditions. But unlike the fuse which must be replaced, simply pushing the Re-Click-It protector's reset button closes the circuit again once the electrical problem has been corrected. The KD1 circuit protector is available with either the standard round black cap or a rectangular cap. The rectangular cap can be supplied in any of seven standard colours (black, white, dark grey, red, orange, green or blue). The Re-Click-It protector trips delay upon short-circuit and with a controlled delay upon sustained overloads. Upon tripping, the contacts open with a positive snap action, thereby suppressing the arc. The KD1 trips only in response to overload current conditions.
- Protective boots
- Reliable operation
- Easy to install
Applications
Industrial, Power Management
Technical Specifications
KD1
1 Pole
250VAC
No SVHC (17-Dec-2015)
2A
50VDC
Panel
Technical Docs (1)
Alternatives for KD1-2
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate