Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoD3RF2A
Order Code2706077
Product RangeD3RF Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 46.260 |
5+ | € 45.090 |
10+ | € 43.940 |
25+ | € 41.630 |
50+ | € 39.320 |
100+ | € 37.000 |
250+ | € 34.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 46.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON
Manufacturer Part NoD3RF2A
Order Code2706077
Product RangeD3RF Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeD3RF Series
Relay MountingDIN Rail, Panel
Coil Type-
Contact Voltage VAC300V
Relay TerminalsQuick Connect
Contact Voltage VDC300V
Contact MaterialSilver Alloy
Coil Resistance1.7kohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail, Panel
Contact Voltage VAC
300V
Contact Voltage VDC
300V
Coil Resistance
1.7kohm
Coil Voltage
120VAC
Product Range
D3RF Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101606