Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8007/E
Order Code4292382
Product RangeT0 Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 39.830 |
Price for:Each
Minimum: 1
Multiple: 1
€ 39.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoT0-3-8007/E
Order Code4292382
Product RangeT0 Series
Technical Datasheet
No. of Switch Positions7 Position
Contact Voltage AC Nom440V
Contact Voltage DC Nom-
Contact Current Max20A
Switch TerminalsScrew
Product RangeT0 Series
Technical Specifications
No. of Switch Positions
7 Position
Contact Voltage DC Nom
-
Switch Terminals
Screw
Contact Voltage AC Nom
440V
Contact Current Max
20A
Product Range
T0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121