Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-A1
Order Code2534904
Product RangeRMQ-Titan Modular M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.800 |
5+ | € 64.750 |
10+ | € 63.460 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-WRS-A1
Order Code2534904
Product RangeRMQ-Titan Modular M22
Technical Datasheet
Switch OperationMaintained
Contact Configuration-
Product RangeRMQ-Titan Modular M22
No. of Switch Positions2 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Angle of Throw40°
Product Overview
The M22-WRS-A1 is a 2-position Key Operator with silver bezel. It features maintained operation and left key removable position. It is designed for use with the M22 series non-illuminated selector switch.
Applications
Industrial
Technical Specifications
Switch Operation
Maintained
Product Range
RMQ-Titan Modular M22
Switch Terminals
-
Contact Voltage AC Nom
-
Angle of Throw
40°
Contact Configuration
-
No. of Switch Positions
2 Position
Contact Current Max
-
Contact Voltage DC Nom
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031