Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK02
Order Code3501463
Product RangeRMQ-Titan M22
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | € 13.630 |
Price for:Each
Minimum: 20
Multiple: 20
€ 272.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoM22-CK02
Order Code3501463
Product RangeRMQ-Titan M22
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max4A
Contact Voltage AC Max115V
For Use WithEaton M22 Series Modular Pushbutton Switches
Contact Voltage DC Max-
Product RangeRMQ-Titan M22
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
4A
For Use With
Eaton M22 Series Modular Pushbutton Switches
Product Range
RMQ-Titan M22
No. of Poles
2 Pole
Contact Voltage AC Max
115V
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012